NXP SemiconductorsBYC30WT-600PQRectifiers
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Anode | |
| 600 | |
| 30 | |
| 300 | |
| 2.75 | |
| 10 | |
| 22 | |
| -65 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 21.4(Max) |
| Package Width | 5.2(Max) |
| Package Length | 16.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

