| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1650 |
| Single | |
| 1650 | |
| 1.5@Ta=50C | |
| 40 | |
| 1.6@3A | |
| 5 | |
| 20000 | |
| -65 | |
| 175 | |
| Ammo | |
| Commercial | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BY448GP-E3/73 rectifier from Vishay. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1.5@Ta=50C A. This rectifier has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

