| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| LED Module | |
| White | |
| 1 | |
| Circular | |
| 1498lm | |
| 120 | |
| 720 | |
| -60(Max) | |
| 38.8 | |
| No | |
| 105 | |
| 150 | |
| 105 | |
| 3500K | |
| White | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 2 |
| Supplier Package | COB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

