SwitchcraftBXR056Switch Push Button
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA Panel Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| Square Button | |
| N.O./N.C. | |
| 0.25 | |
| 30 | |
| 500Vrms | |
| White | |
| 2.54 | |
| 2 | |
| 9.5 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.27 | |
| 5.08 | |
| Plastic | |
| Straight | |
| 17.65 | |
| 17.65 | |
| 24.38 | |
| 17.65 | |
| 17.65 | |
| 27.97 |
Have complete control of the state of your design by implementing this BXR056 push button switch from Switchcraft. This device has a maximum current rating of 0.25. It has a DPDT configuration. The BXR056 push switch has a PC pin termination style. This product is 17.65 mm long, 27.97 mm tall and 17.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
