| Compliant with Exemption | |
| 5A992.c | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Celeron® Processor G5900 | |
| RISC | |
| Celeron | |
| 2 | |
| 64 | |
| 128GB | |
| 3400 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1200 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1200 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

