IntelBX80684E2124G S R3WLMicroprocessors - MPUs
MPU Xeon® E-2124G Processor RISC 64bit 3.4GHz 1151-Pin FCLGA Tray
| Compliant with Exemption | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® E-2124G Processor | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 3400 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 71000 | |
| 100 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1151 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1151 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

