IntelBX80646I74770K S R147Microprocessors - MPUs
MPU Core™ i7-4770K Processor RISC 64bit 3.5GHz 1168-Pin FCBGA Box
| Compliant with Exemption | |
| 5A992.c | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Core™ i7-4770K Processor | |
| RISC | |
| Core i7 | |
| i7 | |
| 4 | |
| 64 | |
| 3500 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.6 | |
| 1.8 | |
| Box | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 24 |
| Package Length | 40 |
| PCB changed | 1168 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1168 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

