IntelBX80637G1620 S R10LMicroprocessors - MPUs
MPU Celeron® Processor G1620 RISC 64bit 2.7GHz 1.5V 1155-Pin FCLGA
| Compliant with Exemption | |
| 5A992c. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Celeron® Processor G1620 | |
| RISC | |
| Celeron | |
| 2 | |
| 64 | |
| 2700 | |
| DMI/PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.25 | |
| 1.52 | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1155 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1155 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

