IntelBX80635E52640V2S R19ZMicroprocessors - MPUs
MPU Xeon® Processor E5-2640 v2 RISC 64bit 2GHz 2011-Pin FCLGA Box
| Compliant | |
| 5A992.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2640 v2 | |
| RISC | |
| Xeon | |
| 8 | |
| 64 | |
| 2000 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.3 | |
| 75 | |
| Box | |
| Mounting | Surface Mount |
| Package Height | 4.67 |
| Package Width | 51 |
| Package Length | 52.5 |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

