IntelBX80621E52620 S R0KWMicroprocessors - MPUs
MPU Xeon® Processor E5-2620 RISC 64bit 2GHz 2011-Pin FCLGA Box
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2620 | |
| RISC | |
| Xeon | |
| 6 | |
| 64 | |
| 2000 | |
| PECI | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.6 | |
| 1.35 | |
| Box | |
| Mounting | Surface Mount |
| Package Width | 45 |
| Package Length | 52.5 |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
Bring your processing needs into modern times by implementing this BX80621E52620 S R0KW microprocessor by Intel. 2000 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V. This is a 64 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

