IntelBX80547RE2800CNS L98WMicroprocessors - MPUs
MPU Celeron® D Processor 336 64bit 2.8GHz 775-Pin FCLGA4
| Compliant with Exemption | |
| 3A991a.1. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Celeron® D Processor 336 | |
| Celeron D | |
| 1 | |
| 64 | |
| 2800 | |
| 0 | |
| 0 | |
| 16KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|1.25 | |
| 1.2 | |
| 1.26|1.4 | |
| Mounting | Surface Mount |
| Package Height | 4.34(Max) mm |
| Package Width | 37.55(Max) mm |
| Package Length | 37.55(Max) mm |
| PCB changed | 775 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA4 |
| 775 |
Have complete control over your circuit with this BX80547RE2800CNS L98W microprocessor from Intel. 2800 MHz is its maximum speed. This device is based on the Celeron D core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14|1.25 V, while its maximum is 1.26|1.4 V. This is a 64 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

