Pulse ElectronicsBWVS008080404R7M00Inductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.95A 0.018Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 4.95 | |
| 5.4 | |
| 0.018(Typ) | |
| 2 | |
| 3131 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 8.2 | |
| 4.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

