Murata Power SolutionsBWR-15/670-D12A-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V 0.67A 20W 7-Pin Case C-4
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| -15|15 | |
| 0.67 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 165(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 83(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| 75.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.43 |
| Package Width | 50.8 |
| Package Length | 50.8 |
| PCB changed | 7 |
| Supplier Package | Case C-4 |
| 7 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down BWR-15/670-D12A-C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

