IntelBV80605001914AGS LBLJMicroprocessors - MPUs
MPU Xeon® Processor RISC 64bit 2.4GHz 1156-Pin LGA Tray
| Compliant | |
| 5A992 | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor | |
| RISC | |
| Xeon | |
| 4 | |
| 64 | |
| 2400 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.4 | |
| Tray | |
| Mounting | Surface Mount |
| PCB changed | 1156 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 1156 | |
| Lead Shape | No Lead |
Processing with be buttery smooth by using this BV80605001914AGS LBLJ microprocessor by Intel. 2400 MHz is its maximum speed. The item will be shipped in tray orientation. This device is based on the Xeon core architecture. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.4 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

