TT Electronics / SemelabBUV20GP BJT
Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 160 | |
| 125 | |
| 7 | |
| 200 | |
| 2@5A@50A | |
| 1.2@5A@50A | |
| 50 | |
| 10@50A@4V|20@25A@2V | |
| 250000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 26.67(Max) |
| Package Length | 39.12(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

