NexperiaBUK9Y43-60E,115MOSFETs
Trans MOSFET N-CH 60V 22A 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 10 | |
| 2.1 | |
| 22 | |
| 100 | |
| 1 | |
| 38@10V | |
| 8.2@5V | |
| 660@25V | |
| 45000 | |
| 10.6 | |
| 12.3 | |
| 10.1 | |
| 6.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

