NexperiaBUK9M8R5-40HXMOSFETs
Trans MOSFET N-CH 40V 40A 8-Pin LFPAK EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 16 | |
| 40 | |
| 8.5@10V | |
| 9@4.5V|20@10V | |
| 20 | |
| 1286@25V | |
| 59000 | |
| 5.6 | |
| 9.4 | |
| 11 | |
| 9.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.6 mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

