NexperiaBUK969R3-100E,118MOSFETs
Trans MOSFET N-CH 100V 100A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 10 | |
| 2.1 | |
| 100 | |
| 100 | |
| 1 | |
| 8.9@10V | |
| 94.3@5V | |
| 8739@25V | |
| 263000 | |
| 93.4 | |
| 95.1 | |
| 118 | |
| 39.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

