Compliant with Exemption | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Power MOSFET | |
Single Triple Source | |
Enhancement | |
N | |
1 | |
80 | |
20 | |
-55 to 175 | |
231 | |
2.4@10V | |
85@10V | |
5850@40V | |
294000 | |
29 | |
18 | |
53 | |
19 | |
-55 | |
175 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.7(Max) |
Package Length | 5.3(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | FPAK |
Supplier Package | LFPAK |
5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.