NexperiaBUK751R8-40E,127MOSFETs
Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220AB Rail Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 120 | |
| 1.8@10V | |
| 145@10V | |
| 145 | |
| 8500@25V | |
| 349000 | |
| 83 | |
| 60 | |
| 121 | |
| 42 | |
| -55 | |
| 175 | |
| Automotive | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

