NexperiaBUK6Q66-60PJMOSFETs
Trans MOSFET P-CH 60V 20A 8-Pin MLPAK EP Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 175 | |
| 20 | |
| 66@10V | |
| 19@10V | |
| 1070@30V | |
| 56000 | |
| 172 | |
| 5 | |
| 37 | |
| 3 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 3 |
| Package Length | 3.15 |
| PCB changed | 8 |
| Supplier Package | MLPAK EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

