NXP SemiconductorsBUK653R4-40C,127MOSFETs
Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 100 | |
| 3.6@10V | |
| 71@5V|125@10V | |
| 125 | |
| 6016@25V | |
| 204000 | |
| 117 | |
| 87 | |
| 224 | |
| 40 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

