WeEn Semiconductors Co., LtdBUJD203AX,127GP BJT
Trans GP BJT NPN 425V 4A 26000mW 3-Pin(3+Tab) TO-220F Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 850 | |
| 425 | |
| 1.5@0.6A@3A | |
| 1@0.6A@3A | |
| 4 | |
| 1000000 | |
| 10@1mA@5V|13@500mA@5V|11@2A@5V | |
| 26000 | |
| -65 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

