WeEn Semiconductors Co., LtdBUJ303B,127GP BJT
Trans GP BJT NPN 400V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 1050 | |
| 400 | |
| 1.5@1A@3A | |
| 0.5@0.2A@1A|1.5@1A@3A | |
| 5 | |
| 10@10mA@5V|23@800mA@3V | |
| 100000 | |
| -65 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

