WeEn Semiconductors Co., LtdBUJ105AB,118GP BJT
Trans GP BJT NPN 400V 8A 125000mW 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 700 | |
| 400 | |
| 1.5@0.8A@4A | |
| 1@0.8A@4A | |
| 8 | |
| 10@1mA@5V|13@500mA@5V | |
| 125000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

