GP BJT
BUJ103AD,118
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
700
Maximum Collector-Emitter Voltage (V)
400
Maximum Base-Emitter Saturation Voltage (V)
1.5@0.6A@3A
Maximum Collector-Emitter Saturation Voltage (V)
1@0.6A@3A
Maximum DC Collector Current (A)
4
Minimum DC Current Gain
10@1mA@5V|13@500mA@5V
Maximum Power Dissipation (mW)
80000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

