| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 65@±15V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Input Bias Current (uA) | 0.25@±15V |
| Maximum Input Bias Current (uA) | 2@±15V |
| Maximum Quiescent Current (mA) | 12@±15V |
| Typical Output Current (mA) | 250@±15V |
| Typical Output Resistance (Ohm) | 7 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 3750@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 8.1@±15V |
| Input Offset Voltage Drift (uV/°C) | 175(Typ) |
| Typical Voltage Gain (dB) | 0.087 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.85@±15V |
| Minimum PSRR (dB) | 64 |
| Typical Gain Bandwidth Product (MHz) | 240 |
| Typical Settling Time (ns) | 400 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |