| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Buffer Amplifier | |
| Buffer Amplifier | |
| 1 | |
| 30@5V | |
| 2.8 | |
| 12.6 | |
| ±1.4 | |
| ±3|±5 | |
| ±6.3 | |
| 7@5V | |
| 60@±5V | |
| Single|Dual | |
| 2500@5V | |
| 4.9@5V | |
| 0 | |
| 2.2@5V | |
| 48 | |
| 6 | |
| No | |
| -45 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

