| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Gamma-Voltage Generator | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 38 | |
| Lead Shape | No Lead |
Always have eyes on the power! By adapting this BUF18830AIRGFR OP amp circuits developed by Texas Instruments. Increase and decrease the magnitude of your signal with this BUF18830AIRGFR preamplifier from Texas Instruments. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

