SKS KontakttechnikBUELA 30 K RED
Conn Banana Plug M 1 POS Solder ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| Cable Mount | |
| Solder | |
| -25 | |
| 70 | |
| 11 | |
| 60.5 |
The banana plug BUELA 30 K RED test terminal block from SKS Kontakttechnik is the quickest way to make sure all of your components are connected correctly. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. It uses the solder termination method. BUELA 30 K RED is housed in red polyvinyl chloride. This product is 60.5 mm long with a diameter of 11 mm. This test terminal block has an operating temperature range of -25 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

