SKS KontakttechnikBUELA 30 K BLACK
Conn Banana Plug M 1 POS Solder ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| Cable Mount | |
| Solder | |
| -25 | |
| 70 | |
| 11 | |
| 60.5 |
Easily connect nontraditional adaptors to a test machine by using this banana plug BUELA 30 K BLACK test terminal block manufactured from SKS Kontakttechnik. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 30 A. BUELA 30 K BLACK is housed in black polyvinyl chloride. This test terminal block has an operating temperature range of -25 °C to 70 °C. This product is 60.5 mm long with a diameter of 11 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

