SKS KontakttechnikBUELA 20 K GREEN
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| Cable Mount | |
| Screw | |
| -25 | |
| 70 | |
| 11 | |
| 60.5 |
Performing testing? Have an abnormal connection which needs to be made? This banana plug BUELA 20 K GREEN test terminal block from SKS Kontakttechnik will make it possible to perform testing. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 16 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product is 60.5 mm long with a diameter of 11 mm. BUELA 20 K GREEN is housed in green polyvinyl chloride. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

