ROHM SemiconductorBU97960MUV-E2LCD Drivers
Segment Display LCD Driver 3.3V/5V Medical 28-Pin VQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 2-Wire Serial | |
| 2.5 | |
| 6 | |
| 3.3|5 | |
| 700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

