ROHM SemiconductorBU7232YFVM-CTRLinear Comparators
Comparator Dual R-R I/P ±2.75V/5.5V 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Supply Current Comparator | |
| 2 | |
| Rail to Rail Input | |
| 80 | |
| 80 | |
| 1700(Typ) | |
| Push-Pull | |
| ±2.75|5.5 | |
| 14@3V | |
| 1.8 | |
| 5.5 | |
| ±2.75 | |
| 100 | |
| 90 to 110 | |
| 0.000001(Typ)@3V | |
| 7@3V | |
| 0.025@3V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

