ROHM SemiconductorBU52077GWZ-E2Hall Effect Sensors
Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 101 | |
| 9 | |
| 190 | |
| 0.5 | |
| 1.65 | |
| 1.8 | |
| 3.6 | |
| 8 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25(Max) |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

