10-25% Off
ROHM SemiconductorBU52021HFV-TRHall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 2.5V/3.3V 5-Pin HVSOF EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 8 | |
| 8 | |
| 55 | |
| 1 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 12 | |
| 536 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | HVSOF EP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

