ROHM SemiconductorBU52015GUL-E2Hall Effect Sensors
Hall Effect Sensor 0.5mA Omnipolar 1.8V/2.5V 4-Pin VCSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 6 | |
| 9 | |
| 50 | |
| 0.5 | |
| 1.65 | |
| 1.8|2.5 | |
| 3.3 | |
| 12 | |
| 420 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.1 |
| Package Length | 1.1 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | VCSP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
