ROHM SemiconductorBU4S66G2-TRAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 5(Typ)@15V|8(Typ)@10V|15(Typ)@5V | |
| 80(Typ)@5V | |
| 100(Typ)@5V | |
| 10(Typ)@5V|12(Typ)@10V|12(Typ)@15V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 16 | |
| 0.001@5V | |
| 600@5V | |
| 400 to 1000 | |
| 50 | |
| Single | |
| 670 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

