ROHM SemiconductorBU46K244G-TLSupervisory Circuits
Processor Supervisor 2.4V 1 Active Low/CMOS 3-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| BU46K244G-TL | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/CMOS | |
| 2.376 | |
| 2.4 | |
| 2.424 | |
| 0.6 | |
| 6 | |
| 7 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

