50-75% Off
ROHM SemiconductorBU46K234G-TLSupervisory Circuits
Processor Supervisor 2.3V 1 Active Low/CMOS 3-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| BU46K234G-TL | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/CMOS | |
| 2.277 | |
| 2.3 | |
| 2.323 | |
| 0.6 | |
| 6 | |
| 8 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

