ROHM SemiconductorBU30JA2MNVX-CTLLinear Regulators
LDO Regulator Pos 3V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 1.7 | |
| 6 | |
| 0.53@200mA | |
| 20mV | |
| 80mV | |
| 450.2°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | SSON-R EP |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

