VishayBU2510-E3/51Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 3.5A 4-Pin Case BU Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 3.5 | |
| 300 | |
| 1.05@12.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 4.1(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case BU |
| 4 |
If you want to convert an alternating current input into a direct current, then this BU2510-E3/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

