VishayBU2508-M3/45Bridge Rectifiers
Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case BU Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 3.5 | |
| 300 | |
| 1.05@12.5A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 4.1(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case BU |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

