| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 10 | |
| Solder Lug | |
| -20 | |
| 80 | |
| 34.7 | |
| 8.8 |
Use the BU-P72914-2 test terminal block from Mueller Electric to test performance of your equipment. This Enhancement connector has single Enhancement contacts. This connector has 13 ports. It has a stg/jun body orientation. This test terminal block has a minimum operating temperature of -65 °C and a maximum of 225 °C. This product is 57(Typ)@6.05V mm long and 17.5 mm tall with a diameter of 2000 mm. It uses the 65 termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

