Mueller ElectricBU-P1825-4
Solderless, stackable 4mm banana plug offered in a variety of colors
Banana Plugs
A banana plug is a cylindrical pin/plug that has sprung metal “leaves” that bulge outward, though variations on this exist for different applications. The springs produce a snug fit and good connectivity in a socket as well as preventing the pin from falling out. The diameter of the pin is usually 4 mm (which is why it’s also referred to as a 4 mm plug). Mueller Electronics offers this line of stackable banana plugs in an assortment of colors to support all custom needs.

The back of the pin is connected to a wire which is screwed, soldered, or crimped into place. Often there is insulating plastic over part of the connector. These are used at the ends of patch cords for electronic test equipment, speaker wires, and probe leads. The wire can exit the rear at a right angle (90 degrees), a 45 degree angle, or straight back.
Applications
- • Prototyping
- • Testing Circuits
- • Medical Equipment
- • Personal Computers
- • Aircraft Navigation
Features & Benefits
- • Standard style
- • Leaf style plug for a more secure contact
- • Right angle body orientation
- • 10 color options for organization
- • Stackable
Related Products
BU-P1825-0
BU-P1825-1
BU-P1825-2
BU-P1825-3
BU-P1825-5
BU-P1825-6
BU-P1825-7
BU-P1825-8
BU-P1825-9
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Right Angle | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 | |
| 11.18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

