Top Searched
STMicroelectronicsBTW67-1000Silicon Controlled Rectifiers - SCRs
Thyristor SCR 1KV 525A 3-Pin Case DR-91 Bag
| Compliant | |
| EAR99 | |
| Active | |
| BTW67-1000 | |
| Automotive | No |
| PPAP | No |
| 250(Min) | |
| 100 | |
| 1.3 | |
| 80 | |
| 610 | |
| 150 | |
| 1000 | |
| 1.9@100A | |
| 1000 | |
| 32 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 14(Max) |
| Package Width | 27(Max) |
| Package Length | 40(Max) |
| PCB changed | 3 |
| Supplier Package | Case DR-91 |
| 3 |
This scr BTW67-1000 thyristor manufactured from STMicroelectronics is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 525 A. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
