Infineon Technologies AGBTT60502EKAXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -0.3V to 6V 4.5A 14-Pin DSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 4.5(Typ) | |
| -0.3 | |
| 6 | |
| 50 | |
| 2100 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 14 | |
| Lead Shape | Gull-wing |
This high side BTT60502EKAXUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has 2 outputs. This charge controller has an input voltage of -0.3 to 6 V. This device has a maximum power dissipation of 2100 mW. It features 0.05 Ohm switch on resistance. Its maximum power dissipation is 2100 mW. This device has a supply current of 9 mA and a minimum output current of 3(Typ) A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

