Infineon Technologies AGBTT60501EKAXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 6V 4.5A Automotive AEC-Q100 14-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 4.5(Typ) | |
| -0.3 | |
| 6 | |
| 50 | |
| 1600 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 14 | |
| Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side BTT60501EKAXUMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 1600 mW. It features 0.05 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 6 V. Its maximum power dissipation is 1600 mW. This device has a supply current of 4.8 mA and a minimum output current of 4.5(Typ) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

