Infineon Technologies AGBTT60301EKAXUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT to 6A Automotive AEC-Q100 14-Pin DSO EP T/R

This high side BTT60301EKAXUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has single output. This charge controller has an input voltage of -0.3 to 6 V. It features 0.031 Ohm switch on resistance. This device has a maximum power dissipation of 1600 mW. Its maximum power dissipation is 1600 mW. This device has a supply current of 4.8 mA and a minimum output current of 6(Typ) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.