Infineon Technologies AGBTS7741GMotor Controller and Driver ICs
Motor Driver 28-Pin DSO
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| 1.8 | |
| 1.8 to 42 | |
| 42 | |
| 6 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 18.1 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

